Reference Only

39100-0809

Obsolete
Barrier Terminal Blocks 8MM HIGH PROFILE W/W W/WIRE PROTEC 9 ASY

Manufacturer:

Mfr Part:
39100-0809

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions9 Position
Pitch8 mm
Current Rating20 A
Voltage Rating600 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeStandard Eurostyle Barrier Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorNatural
Series39100
Contact MaterialBrass
Contact PlatingNickel
Flammability RatingUL 94 V-2
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameEurostyle
Part # Aliases0391000809

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?