Reference Only

38969-0012

Barrier Terminal Blocks 12P 12.7MM TERM STRP SR W/OUT MNT END.

Manufacturer:

Mfr Part:
38969-0012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions12 Position
Pitch12.7 mm
Current Rating50 A
Voltage Rating600 V
Wire Gauge Min20 AWG
Wire Gauge Max8 AWG
TypeTri-Barrier Terminal Strip
Number of Rows1 Row
Mounting StyleThrough Hole
Series38969
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height22.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length154.9 mm
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
Width21.6 mm
Part # Aliases0389690012

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.84$2,803.20
$5.74$2,892.96
$5.47$5,513.76
Need more?
Contact Us