Reference Only
38937-0002
Barrier Terminal Blocks 9.53mm Pit., Single Row, Dual-Barrier Terminal Strip, w/out Mtg Ends, Black, Nickel-Plated Steel Screws, 2 Pos..
Datasheet
38937-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 9.53 mm | |
| Current Rating | 25 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| Type | Barrier Terminal Strip without Mounting Ends | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Color | Black | |
| Series | 38937 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 18.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 20.7 mm | |
| Maximum Operating Temperature | + 115 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | PC Pin | |
| Torque | 9 in-lbs | |
| Width | 16 mm | |
| Part # Aliases | 389370002 0389370002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,536 / Multiples: 756)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $4,762.80 | |
| $1.02 | $5,397.84 |
Need more?