38926-0005 Molex

38926-0005

Barrier Terminal Blocks 8.26MM TRI-BARR STRP W/O MOUNT ST SCREW 5C.

Manufacturer:

Mfr Part:
38926-0005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions5 Position
Pitch8.26 mm
Current Rating20 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
TypeTri-Barrier Terminal Strip without Mounting Ends
Number of Rows1 Row
Mounting StyleThrough Hole
Series38926
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height12.7 mm
Housing MaterialPolyamide (PA)
Length42.7 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StylePC Pin
Width12.7 mm
Part # Aliases389260005 0389260005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,100 / Multiples: 420)
Quantity Unit PriceExt. Price
$2.31$4,851.00
Need more?
Contact Us