38900-1004 Molex

38900-1004

Barrier Terminal Blocks 6.35MM SINGLE ROW PC STYLE TERM 4C.

Manufacturer:

Mfr Part:
38900-1004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Pitch6.35 mm
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
TypeTerminal
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
Series38900
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height15 mm
Housing MaterialPolyamide (PA)
Length26.1 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StylePC Pin
Width14 mm
Part # Aliases389801005 0389801005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,628 / Multiples: 876)
Quantity Unit PriceExt. Price
$0.76$1,997.28
Need more?
Contact Us