Reference Only

38780-0306

End of Life
Barrier Terminal Blocks CB BTS SEMS 6 ASY CB BTS SEMS 6 ASY

Manufacturer:

Mfr Part:
38780-0306

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Pitch11.11 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeWire-to-Board
Number of Rows2 Row
Mounting StylePanel Mount
Series38780
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases387800306 78006-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?