Reference Only

38780-0206

Barrier Terminal Blocks TERMINAL STRIP 6 CKT

Manufacturer:

Mfr Part:
38780-0206

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Pitch11.13 mm
Current Rating20 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
TypeWire-to-Board
Mounting StyleThrough Hole
Series38780
Contact PlatingZinc Chromate
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleIDC
Part # Aliases0387800206 387800206

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?