
38780-0121
Barrier Terminal Blocks .438 BARRIER 21P 2-ROW STYLE 0
Datasheet
38780-0121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 21 Position | |
| Pitch | 11.11 mm | |
| Current Rating | 20 A | |
| Voltage Rating | 300 V | |
| Type | Wire-to-Board | |
| Mounting Style | Panel | |
| Series | 38780 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Height | 0.55 in | |
| Housing Material | Thermoplastic | |
| Length | 9.94 in | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 1.13 in | |
| Part # Aliases | 387800121 78021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?