38770-3410 Molex

38770-3410

Obsolete
Barrier Terminal Blocks CB BTS 10A 10 ASY CB BTS 10A 10 ASY

Manufacturer:

Mfr Part:
38770-3410

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Pitch9.53 mm
Voltage Rating300 V
TypeBarrier Terminal Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorBlack
Series38770
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Part # Aliases0387703410 387703410

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?