Reference Only
38749-0099
Barrier Terminal Blocks .438 BARRIER 12P LO PRO STYLE5
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 99 Position | |
| Pitch | 11.13 mm | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 10 AWG | |
| Type | Wire-to-Board | |
| Mounting Style | Through Hole | |
| Color | Black | |
| Series | 38749 | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 0387490099 387490099 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?