38730-7502 Molex

38730-7502

Obsolete
Barrier Terminal Blocks SR BTS PC 50 2 ASY C

Manufacturer:

Mfr Part:
38730-7502

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch11.11 mm
TypeWire-to-Board
Mounting StyleThrough Hole
ColorBlack
Series38730
Contact MaterialBrass
Contact PlatingTin
Height0.75 in
Housing MaterialThermoplastic
Length0.97 in
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Width0.75 in
Part # Aliases387307502 73502-C-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?