38730-6110 Molex

38730-6110

Barrier Terminal Blocks SR BTS PC 10 ASY

Manufacturer:

Mfr Part:
38730-6110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions10 Position
Pitch11.13 mm
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
TypeWire-to-Board
Mounting StyleThrough Hole
ColorBlack
Series38730
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases387306110 73510

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?