38730-5112 Molex

38730-5112

Barrier Terminal Blocks INSULATED PC 12P.

Manufacturer:

Mfr Part:
38730-5112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions12 Position
Pitch11.13 mm
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
TypeWire-to-Board
Mounting StyleThrough Hole
ColorBlack
Series38730
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Part # Aliases0387305112 387305112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.94$11.94
$8.48$84.80
$7.44$186.00
$6.86$343.00
$6.44$644.00
$6.16$1,540.00
$5.98$2,990.00
$5.85$5,850.00
Need more?
Contact Us