38730-3120 Molex

38730-3120

Barrier Terminal Blocks SR BTS TT 20 ASY

Manufacturer:

Mfr Part:
38730-3120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions20 Position
Pitch11.11 mm
TypeWire-to-Board
Mounting StyleThrough Hole
ColorBlack
Series38730
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyester
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder
Part # Aliases387303120 73220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?