38725-0004 Molex

38725-0004

Barrier Terminal Blocks SR BTS PC RA CS 4 AS R BTS PC RA CS 4 ASY

Manufacturer:

Mfr Part:
38725-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Pitch9.53 mm
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
TypeWire-to-Board
Mounting StyleThrough Hole
ColorBlack
Series38725
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases0387250004 387250004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?