Reference Only
38723-6520
Terminal Block Tools & Accessories J TERM EDGEON 20 NI
Datasheet
38723-6520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Tools & Accessories | |
| Type | Jumper | |
| Material | Brass | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | 38723 | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 0387236520 387236520 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?