Reference Only

38721-5306

Obsolete
Barrier Terminal Blocks SR BTS PC RA 6 ASY C

Manufacturer:

Mfr Part:
38721-5306

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Pitch9.53 mm
TypeWire-to-Board
Number of Rows1 Row
Mounting StyleThrough Hole
Series38721
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases387215306 72806-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?