Reference Only

38720-6313

Obsolete
Barrier Terminal Blocks 9.53MM PCB TERM STRP 13 CKT

Manufacturer:

Mfr Part:
38720-6313

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions13 Position
Pitch9.53 mm
Current Rating15 A
Voltage Rating300 VAC/DC
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeBeau PCB Terminal Barrier Strip
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
Series38720
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height16.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length126 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
Width15.7 mm
Part # Aliases387206313 72513-C 0387206313

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?