38720-6102 Molex

38720-6102

Barrier Terminal Blocks SR BTS PC 2 ASY E

Manufacturer:

Mfr Part:
38720-6102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeWire-to-Board
Series38720
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases0387206102 387206102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?