38710-0215 Molex

38710-0215

Barrier Terminal Blocks SR BTS CB 15 ASY

Manufacturer:

Mfr Part:
38710-0215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions15 Position
Pitch9.53 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypePCB Barrier Terminal Strip
Number of Rows1 Row
Mounting StyleChassis Mount
ColorBlack
Series38710
Contact MaterialBrass
Flammability RatingUL 94 V-0
Height14.2 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width16.3 mm
Part # Aliases387100215 71115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?