38710-0102 Molex

38710-0102

End of Life
Barrier Terminal Blocks SR BTS CB 2 ASY E

Manufacturer:

Mfr Part:
38710-0102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch9.53 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypePCB Barrier Terminal Strip
Number of Rows1 Row
Mounting StyleChassis Mount
ColorBlack
Series38710
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Part # Aliases0387100102 387100102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?