Reference Only

38706-8010

End of Life
Barrier Terminal Blocks DR BTS 10 ASY CP

Manufacturer:

Mfr Part:
38706-8010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions10 Position
Pitch8.26 mm
Current Rating20 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeDual Level Beau PCB Terminal Barrier Strip
Number of Rows2 Row
Mounting StyleThrough Hole
ColorBlack
Series38706
Contact MaterialBrass
Contact PlatingTin
Height21.3 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length43.3 mm
Maximum Operating Temperature+ 160 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StylePC Pin
TradenameBeau
Width28.8 mm
Part # Aliases387068010 70D10-RC 0387068010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?