
38700-6906
Barrier Terminal Blocks SR BTS PC BRS 6 ASY R BTS PC BRS 6 ASY C
Datasheet
38700-6906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product Type | Barrier Terminal Blocks | |
| Type | Beau PCB Terminal Barrier Strip | |
| Length | 51.2 mm | |
| Width | 12.7 mm | |
| Height | 12.7 mm | |
| Product | Barrier Terminal Blocks | |
| Color | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 15 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Through Hole | |
| Number of Positions | 6 Position | |
| Number of Rows | 1 Row | |
| Pitch | 8.26 mm | |
| Series | 38700 | |
| Subcategory | Terminal Blocks | |
| Termination Style | PC Pin | |
| Tradename | Beau | |
| Voltage Rating | 300 V | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 22 AWG | |
| Part # Aliases | 0387006906 387006906 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?