Reference Only

38700-6107

Obsolete
Barrier Terminal Blocks SR BTS PC 7 ASY

Manufacturer:

Mfr Part:
38700-6107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions7 Position
Pitch8.26 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypePCB Terminal Barrier Strip
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
Series38700
Contact MaterialBrass
Contact PlatingTin
Height12.7 mm
Housing MaterialThermoplastic (TP)
Length74 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleHorizontal
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StylePC Pin
TradenameBeau
Width12.7 mm
Part # Aliases387006107 70507 0387006107

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?