38700-1604 Molex

38700-1604

Barrier Terminal Blocks SR BTS CB 4 ASY P

Manufacturer:

Mfr Part:
38700-1604

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeWire-to-Board
Series38700
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
TradenameBeau
Part # Aliases387001604 70104-P-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?