Reference Only

38700-0114

Obsolete
Barrier Terminal Blocks SR BTS CB 14 ASY

Manufacturer:

Mfr Part:
38700-0114

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions14 Position
Pitch8.26 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypePCB Terminal Strip
Number of Rows1 Row
Mounting StyleChassis Mount
ColorBlack
Series38700
Contact MaterialBrass
Contact PlatingTin
Height12.7 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameBeau
Width12.7 mm
Part # Aliases387000114 70114

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?