Reference Only

38660-8805

Obsolete
Barrier Terminal Blocks 12.7mm Pit. Beau PCB Tri-Barrier Terminal Strip, w/out Mtg Ends, 600V, 5 Pos.

Manufacturer:

Mfr Part:
38660-8805

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions5 Position
Pitch12.7 mm
Current Rating45 A
Voltage Rating600 V
Wire Gauge Min18 AWG
Wire Gauge Max8 AWG
TypeWire-to-Board
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
Series38660
Contact MaterialTin
Contact PlatingTin
Housing MaterialPolysulfone
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameBeau
Part # Aliases386608805 66505-RC 0386608805

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?