Reference Only

38660-7803

Obsolete
Barrier Terminal Blocks .500 PCB 3P SINGLE Tri-Barrier 600V

Manufacturer:

Mfr Part:
38660-7803

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions3 Position
Pitch12.7 mm
Current Rating45 A
Voltage Rating600 V
Wire Gauge Min18 AWG
Wire Gauge Max8 AWG
TypeWire-to-Board
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
Series38660
Contact MaterialTin
Contact PlatingTin
Flammability RatingUL 94 V-0
Height22.6 mm
Housing MaterialPolysulfone
Length40.6 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameBeau
Width21.6 mm
Part # Aliases66503 38660-7803-PB 0386607803 66503-7803

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?