Reference Only

38639-0146

Barrier Terminal Blocks SR BTS 59 WW 81 3 AS R BTS 59 WW 81 3 ASY

Manufacturer:

Mfr Part:
38639-0146

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions3 Position
Pitch11.13 mm
TypeWire-to-Board
Number of Rows1 Row
Mounting StyleThrough Hole
Series38639
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases0386390146 386390146

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?