Reference Only
38634-6008
New Product
Barrier Terminal Blocks 11.13mm Pit., Single Row, Tri-Barrier Terminal Strip, w/out Mtg Ends, Black, 8 Pos..
Datasheet
38634-6008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Series | 38634 | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 386346008 0386346008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 756 / Multiples: 108)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.28 | $3,235.68 | |
| $4.12 | $4,449.60 |
Need more?