Reference Only
38634-6002
New Product
Barrier Terminal Blocks 11.13mm Pit., Single Row, Tri-Barrier Terminal Strip, w/out Mtg Ends, Black, 2 Pos..
Datasheet
38634-6002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Series | 38634 | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 386346002 0386346002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,360 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $3,662.40 | |
| $1.08 | $5,702.40 |
Need more?