38630-6403 Molex

38630-6403

End of Life
Barrier Terminal Blocks 3P .438" 1 ROW

Manufacturer:

Mfr Part:
38630-6403

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions3 Position
Pitch11.13 mm
Current Rating25 A
Voltage Rating600 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
TypeWire-to-Board
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
Series38630
Contact MaterialBrass
Contact PlatingTin
Height0.77 in
Housing MaterialPolyester
Length2.15 in
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width0.65 in
Part # Aliases386306403 63503

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?