Reference Only

38540-0604

Obsolete
Jones Plugs & Sockets SOCKET AB 5404 ASY

Manufacturer:

Mfr Part:
38540-0604

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryJones Plugs & Sockets
ProductPlug Connectors
Number of Positions4 Position
Voltage Rating250 V
Current Rating15 A
Housing MaterialPhenolic
Contact MaterialBrass
Contact PlatingTin
Series38540
TradenameBeau
Product TypeJones Plugs & Sockets
SubcategoryPower Connectors
Part # Aliases385400604 S-5404-AB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?