38331-8408 Molex

38331-8408

Obsolete
Jones Plugs & Sockets SKT 8P CBL W/KEEPER

Manufacturer:

Mfr Part:
38331-8408

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryJones Plugs & Sockets
Number of Positions8 Position
Voltage Rating250 V
Current Rating10 A
Housing MaterialThermoplastic
Contact MaterialPhosphor Bronze
Contact PlatingTin
SeriesBeau
TradenameBeau
Product TypeJones Plugs & Sockets
SubcategoryPower Connectors
Part # AliasesS-3308-CCT-K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?