Reference Only
36783-1203
Automotive Connectors MX120G Sealed Header Conn. Assy., 12 Circuit, Black Housing w/ Red Color Mark
Datasheet
36783-1203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 12 Position | |
| Pitch | 3.2 mm (0.126 in) | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 36783 | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Current Rating | 10.5 A | |
| Flammability Rating | UL 94 HB | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX120G | |
| Voltage Rating | 28 VDC | |
| Part # Aliases | 0367831203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?