Reference Only

36766-0003

Pin & Socket Connectors .084 MLX Header 4Ckt W/Peg Loose Pkg.

Manufacturer:

Mfr Part:
36766-0003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions4 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StyleMounting Peg
Housing MaterialNylon
Contact MaterialTin
Contact PlatingTin
Voltage Rating600 V
Current Rating9 A, 20 A
Series43255
PackagingBulk
TradenameMLX
Flammability RatingUL 94 V-2
Housing ColorNatural
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases367660003 0367660003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.175$1,400.00
Need more?
Contact Us