Reference Only

36759-0104

Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header w/ Pin Terminal, Vert., 6 Pos., Nylon 6/6 94V-2, Tin (Sn) Pltg, Black, Lead-Free.

Manufacturer:

Mfr Part:
36759-0104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeader Assemblies
Number of Positions6 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialNylon
Contact MaterialPhosphor Bronze
Contact PlatingTin
Voltage Rating600 V
Current Rating13.5 A, 20 A
Series42002
PackagingBulk
TradenameStandard .084 in (MLX)
Flammability RatingUL 94 V-2
Housing ColorBlack
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases0367590104

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,440 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.399$2,170.56
$0.387$3,947.40
Need more?
Contact Us