Reference Only

36759-0066

Pin & Socket Connectors MLX Pwr Conn. Header, 6.35mm Pit., Socket Terminals, 2.13mm Contact Diameter, Vert., w/ Plastic Polarizing Peg, 12 Pos., Nylon 94V-2, Black, Lead-Free.

Manufacturer:

Mfr Part:
36759-0066

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeader Assemblies
Number of Positions12 Position
Number of Rows3 Row
Contact GenderSocket (Female)
Pitch6.35 mm
Termination StyleThrough Hole
Housing MaterialNylon
Contact MaterialTin
Contact PlatingTin
Voltage Rating600 V
Current Rating20 A
Series43255
PackagingTray
TradenameMLX
Flammability RatingUL 94 V-2
Housing ColorBlack
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases0367590066 367590066

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,600 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.10$1,760.00
$1.03$2,884.00
$1.00$5,200.00
Need more?
Contact Us