Reference Only

36757-0144

Pin & Socket Connectors .

Manufacturer:

Mfr Part:
36757-0144

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions6 Position
Number of Rows2 Row
Contact GenderSocket (Female)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StyleStraight Pin
Housing MaterialNylon
Contact MaterialPhosphor Bronze
Contact PlatingTin
Voltage Rating600 V
Current Rating13.5 A, 20 A
Flammability RatingUL 94 V-2
Housing ColorNatural
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases367570144 0367570144

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,440 / Multiples: 680)
Quantity Unit PriceExt. Price
$0.78$4,243.20
Need more?