Reference Only

36757-0106

Pin & Socket Connectors MLX 12CKT W/PIN TERM GLOW WIRE.

Manufacturer:

Mfr Part:
36757-0106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeader Assemblies
Number of Positions12 Position
Number of Rows4 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Housing MaterialNylon
Contact MaterialPhosphor Bronze
Contact PlatingTin
Voltage Rating600 V
Current Rating20 A
Series36757
Flammability RatingUL 94 V-2
Housing ColorNatural
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases367570106 0367570106

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.03$1,236.00
$1.02$2,856.00
$1.00$5,200.00
Need more?
Contact Us