Reference Only

36757-0062

Pin & Socket Connectors MLX 0.084 HEADER 3CKT WITH PEG.

Manufacturer:

Mfr Part:
36757-0062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions3 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch6.35 mm
Termination StyleThrough Hole
Housing MaterialPolyester (PCT)
Contact MaterialTin
Contact PlatingTin
Voltage Rating600 V
Series36757
Flammability RatingUL 94 V-2
Housing ColorWhite
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases367570062 0367570062

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,616 / Multiples: 1,404)
Quantity Unit PriceExt. Price
$0.42$2,358.72
$0.419$4,706.20
Need more?
Contact Us