Reference Only

36757-0027

Pin & Socket Connectors .

Manufacturer:

Mfr Part:
36757-0027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeader Assemblies
Number of Positions15 Position
Number of Rows5 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Housing MaterialPolyester (PCT)
Contact MaterialTin
Contact PlatingTin
Voltage Rating600 V
Series36757
Flammability RatingUL 94 V-2
Housing ColorWhite
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases0367570027

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,280 / Multiples: 320)
Quantity Unit PriceExt. Price
$2.14$2,739.20
$2.00$5,120.00
$1.87$9,574.40
Need more?
Contact Us