Reference Only

36648-0007

Pin & Socket Connectors 12 CKT PLUG HOUSIN G BLACK.

Manufacturer:

Mfr Part:
36648-0007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions12 Position
Number of Rows4 Row
Pitch6.35 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Current Rating20 A
Series36648
PackagingBulk
TradenameMLX
Contact TypePin, Socket
Flammability RatingUL 94 V-2
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases0366480007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.217$1,302.00
$0.208$2,080.00
Need more?
Contact Us