Reference Only

36648-0006

Pin & Socket Connectors 9CKT PLUG HOUSING BLACK.

Manufacturer:

Mfr Part:
36648-0006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions9 Position
Number of Rows3 Row
Pitch6.35 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Current Rating20 A
Series36648
PackagingBulk
TradenameMLX
Contact TypePin, Socket
Flammability RatingUL 94 V-2
Housing ColorBlack
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG
Part # Aliases0366480006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.364$1,310.40
$0.347$1,873.80
$0.34$3,468.00
Need more?
Contact Us