Reference Only

36644-0005

Pin & Socket Connectors CAP HSG 6CKT WIRE APPLICATION.

Manufacturer:

Mfr Part:
36644-0005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions6 Position
Number of Rows2 Row
Pitch6.35 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Current Rating20 A
Series36644
PackagingBulk
TradenameStandard .084 in (MLX)
Contact TypePin, Socket
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderReceptacle
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases0366440005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.616$4,928.00
Need more?