Reference Only

36563-0007

Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., w/out Plastic Polarizing Peg, 4 Pos., Polyester 94V-0, Tin Lead (Pb/Sn) Pltg, White

Manufacturer:

Mfr Part:
36563-0007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeader Assemblies
Number of Positions4 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Housing MaterialPolyester (PCT)
Contact MaterialBrass
Contact PlatingTin
Voltage Rating600 V
Current Rating12 A
Series36563
PackagingBulk
TradenameStandard .084 in (MLX)
Housing ColorWhite
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases0365630007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?