Reference Only

35362-1450

Headers & Wire Housings 14 Ckt Vert. Hdr. Sherlock W-T-B.

Manufacturer:

Mfr Part:
35362-1450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions14 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.3 mm (0.13 in)
Series35362
TradenameSherlock
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0353621450

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.419$2,514.00
Need more?
Contact Us