Reference Only
35021-1201
Headers & Wire Housings 2.00/2.5mm Pit., Board-in Crimp Terminal, Male, R/A, Brass Pre-Plated Tin, 30-24 AWG, Reel.
Datasheet
35021-1201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 35021 | |
| Tradename | Board-in | |
| Application | Wire-to-Board, Signal | |
| Wire Gauge | 30 AWG to 24 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 VAC/DC | |
| Part # Aliases | 0350211201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative