Reference Only

34961-0342

End of Life
Automotive Connectors Mini50 UNSLD RA Hybd HDR 34CKT POL C DKGY

Manufacturer:

Mfr Part:
34961-0342

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions34 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorBlack
Series34961
PackagingTray
ApplicationAutomotive, Power, Signal, Wire-to-Board
Contact MaterialBrass
Current Rating4 A, 16 A
Description/FunctionMini50 Unsealed Right-Angle Hybrid Header, Polarization Option A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypeShrouded
Voltage Rating500 VDC
Part # Aliases349610342 0349610342

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?