34959-1381 Molex

34959-1381

Automotive Connectors .

Manufacturer:

Mfr Part:
34959-1381

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions38 Position
Pitch2 mm (0.079 in)
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
ColorGray
Series34959
Housing MaterialPolyamide (PA)
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
Part # Aliases349591381 0349591381

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,640 / Multiples: 280)
Quantity Unit PriceExt. Price
$1.81$6,588.40
$1.74$8,769.60
Need more?
Contact Us